Diodes Incorporated MMBFx N Channel Enhancement Mode MOSFETs
Diodes Incorporated MMBFx N-channel Enhance mode MOSFETs are designed to minimize the on-state resistance (RDS(ON)) and maintain superior switching performance. The MMBFx MOSFETs provide low gate threshold voltage, input capacitance, and input/output leakage. These MOSFETs from Diodes Incorporated are ideal for high-efficiency power management applications including power management functions and analog switches.Features
- Low on-resistance
- Low gate threshold voltage
- Low input capacitance
- Fast switching speed
- Low input/output leakage
- Lead-free and fully RoHS compliant
- Halogen and Antimony free green device
- AEC-Q101 qualified standards for high reliability
- PPAP Capable
Specifications
- Materials
- SOT23 case
- Molded plastic case material
- 94V-0 UL flammability classification rating
- Level 1 per J-STD-020 moisture sensitivity
- Matte tin finish annealed over alloy 42 lead frame (Lead-Free Plating) terminals
- 0.008g weight (approximate)
- Ratings
- 60V drain-source voltage
- 60V drain-gate voltage
- 417K/W thermal resistance
- Thermal
- -55°C to +150°C operating and storage temperature range
- Electrical
- 70V typical drain-source breakdown voltage
- 1.0µA drain current
- 40pF maximum input capacitance
- 30pF maximum output capacitance
- 5.0pF maximum reverse transfer capacitance
- 10ns maximum turn-on/turn-off time
Đã phát hành: 2016-05-02
| Đã cập nhật: 2022-03-11