Diodes Incorporated PI3USB102G USB 2.0 High-Speed Switch
Diodes Inc. PI3USB102G USB 2.0 High-Speed Switch with 5V protection is designed as a single differential channel 2:1 multiplexer / demultiplexer USB 2.0 switch. This bidirectional switch features a propagation delay of 250ps, which results from its low channel resistance and I/O capacitance. The device provides low bit-to-bit skew, high channel-to-channel noise isolation, and is compatible with various standards such as High Speed USB 2.0 (480Mb/s). Diodes Incorporated PI3USB102G is ideal for routing signals for USB 2.0, PC, notebooks, and hand-held devices.Features
- USB 2.0 compliant (high speed, full speed, and low speed)
- 4.0Ω typical @ VDD= 3.0V RON
- 6.0pF Channel on capacitance
- Low bit-to-bit skew
- 250ps Near-zero propagation delay
- Supports 1.8V logic on control pins
- 3.0V to 5.5V VDD operating range
- ESD: 8kV HBM on Y+/Y- pins per JESD22 standard
- Y+/Y- pins have overvoltage protection and can tolerate a short to VBUS
- 10-contact TQFN, 1.3mm x 1.6mm x 0.75mm (ZL10) packaging (Pb-free & Green)
Applications
- Routes signals for USB 2.0
- PC, notebooks, and hand-held devices
Block Diagram
Đã phát hành: 2015-03-26
| Đã cập nhật: 2022-03-11