Diodes Incorporated SD12-7 Single Channel Unidirectional TVS

Diodes Inc. SD12-7 Single Channel Unidirectional TVS is designed to protect sensitive electronics from the damage due to ESD. This component is offered in a SOD323 case size. Diodes Inc. SD12-7 Single Channel Unidirectional TVS is typically used for computer interface protection, and data line and power line protection.

Features

  • Typically used for computer interface protection, and data line and power line protection
  • 350W Peak Pulse Power (tp = 8x20μs)
  • IEC 61000-4-2 (ESD): Air-30kV, Contact-30kV
  • IEC 61000-4-2 (ESD), HBM-16kV

Specifications

  • SOD323 Case
  • Molded plastic, "green" molding compound case material with UL flammability classification rating 94V-0
  • Moisture sensitivity: level 1 per J-STD-020
  • Matte tin finish annealed over Alloy 42 leadframe (Lead free plating) terminals. Solderable per MIL-STD-202, method 208
  • Weight of 0.004 grams (approximate)
Đã phát hành: 2015-01-20 | Đã cập nhật: 2022-03-11