Diotec Semiconductor BAV10x Superfast Recovery Rectifiers
Diotec Semiconductor BAV10x Superfast Recovery Rectifiers are SMD rectifier diodes that offer high-power dissipation. These rectifier diodes feature a range of 50V to 200V reverse voltage (VR) and a 60V to 300V peak repetitive reverse voltage (VRRM) range. The BAV10x superfast recovery rectifiers diodes are package compatible with SOD-87 and are built with UL 94V-0 case materials. These SMD rectifier diodes are ideal for applications such as rectification of high frequencies, high-speed switching, and commercial grade.Features
- Superfast recovery rectifier SMD diodes
- High-power dissipation
- Package compatible with SOD-87
- Built with UL 94V-0 case materials
- 50V to 200V reverse voltage (VR) range
- 60V to 300V peak repetitive reverse voltage (VRRM) range
- Compliant with RoHS, REACH, and conflict minerals
Applications
- High-speed switching
- Commercial grade
- Rectification of high-frequencies
Dimensions
Đã phát hành: 2022-03-25
| Đã cập nhật: 2022-04-20