Diotec Semiconductor BZX84B4V3-AQ Zener Diode
Diotec Semiconductor BZX84B4V3-AQ Zener Diode features 4.3V nominal Zener voltage with ±2% tolerance and 3μA leakage current at 1V. This diode offers 300mW power dissipation and 80Ω dynamic resistance. The BZX84B4V3-AQ Zener diode is housed in a compact SOT‑23 surface‑mount package and is AEC‑Q101 qualified. This diode is lead (Pb) and halogen-free. The BZX84B4V3-AQ Zener diode supports -50°C to 150°C junction and storage temperature range. This diode is ideal for voltage stabilization and regulators.
Features
- Sharp Zener voltage breakdown
- Low leakage current
- AEC-Q101 qualified
- RoHS compliant
Applications
- Voltage stabilization
- Regulators
Specifications
- Zener voltage (I=5mA):
- 4.21V minimum
- 4.3V nominal
- 4.39V maximum
- 300mW power dissipation
- ±2% tolerance
- 3μA leakage current at 1V
- 80Ω dynamic resistance
- 0.01g weight
- -50°C to 150°C junction and storage temperature range
Dimension Diagram
Đã phát hành: 2026-03-03
| Đã cập nhật: 2026-03-06