Diotec Semiconductor DI010N03PW N-Channel Power MOSFETs

Diotec Semiconductor DI010N03PW N-Channel Power MOSFETs offer a low on-state resistance, a low gate charge (25nC typical), and fast switching times with an Avalanche rating. With a wide -55°C to +150°C junction temperature range, these components offer a 30V drain-source voltage, 1.4W power dissipation, and 20mJ single pulse avalanche energy. The QFN2x2 packaged DI010N03PW MOSFETs are for DC/DC converters, load switches, power management units, battery-powered devices, and commercial/industrial-grade applications.

Features

  • Tiny, space-saving QFN2x2 package
  • Low profile height
  • Low n-state resistance
  • Fast switching times
  • Low gate charge
  • UL 94V-0 case material
  • Moisture Sensitivity Level (MSL) 1
  • AEC-Q101 qualified (-AQ components only)
  • Lead-free, Halogen-free, and RoHS compliant

Applications

  • Power managment units
  • Battery powered devices
  • DC-DC converters
  • Load switches
  • Commercial/industrial-grade

Specifications

  • 30V maximum drain-source voltage
  • ±20V maximum continuous gate-source voltage
  • 1.4W maximum power dissipation
  • 7A (+100°C) or 10A (+25°C) maximum continuous drain current
  • 50A maximum peak drain current
  • 10A maximum continuous source current
  • 35A maximum peak source current
  • 20mJ maximum single pulse avalanche energy
  • 1120pF typical input capacitance
  • 150pF typical output capacitance
  • 105pF typical reverse transfer capacitance
  • 25nC typical total gate charge
  • 5nC typical gate-source charge
  • 6nC typical gate-drain charge
  • 1.8Ωtypical gate resistance
  • -55°C to +150°C junction temperature range
Đã phát hành: 2023-02-20 | Đã cập nhật: 2023-02-23