Diotec Semiconductor DI78M05UAB Positive Fixed-Voltage Regulators

Diotec Semiconductor DI78M05UAB Positive Fixed-Voltage Regulators is a fixed voltage regulator providing +5V with +/- 5% tolerance at up to 0.5A of output current. The Diotec Semiconductor DI78M05UAB is assembled in the powerful SOT-89 case outline, offering a backside cooling area for easy heat removal and usage at higher ambient temperatures. The part features thermal overload and short circuit protection, which avoids damage to the part itself and the circuit supplied from it. Typical applications include control boards for domestic ovens, warming drawers, dishwashers, industrial heating controls, power supplies, and motor drives.

Features

  • Thermal overload protection
  • Short-circuit protection
  • Fixed-voltage range
  • Compliant to RoHS (w/o exemption) REACH, conflict minerals

Applications

  • High-efficiency linear regulators
  • Active SCSI termination regulator
  • Post regulators for switch mode
  • DC-DC converters
  • Battery backed-up regulated supply
  • Commercial grade

Videos

Đã phát hành: 2023-01-30 | Đã cập nhật: 2023-02-06