Diotec Semiconductor ESDB70W-AQ ESD Protection Diode
Diotec Semiconductor ESDB70W-AQ ESD Protection Diode features 150W peak pulse power dissipation with bidirectional clamping. This SMD diode is designed in a compact SOT-323 package and is AEC-Q101 qualified. The ESDB70W-AQ ESD protection diode ensures reliable operation with a stand-off voltage of 70V and breakdown voltage of 75V. This Surface Mount Device (SMD) diode is halogen-free and compliant with RoHS (without exemption), Conflict Minerals, and REACH standards. Typical applications include data line, ESD protection, and I/O port protection.
Features
- Bidirectional clamping
- Protection of two lines
- High peak pulse power
- RoHS (without exemptions), REACH, and Conflict Minerals compliant
Applications
- ESD protection
- Data line and I/O port protection
Specifications
- 150W peak pulse power dissipation
- 10A peak pulse power current
- ±20kV ESD immunity (air/contact discharge)
- UL 94V-0 case material
- 0.01g approximate weight
- Moisture Sensitivity Level (MSL) 1
Performance Graphs
Dimensions
Đã phát hành: 2025-11-20
| Đã cập nhật: 2025-11-21