Diotec Semiconductor ESW6004/ESW6006 Superfast Rectifier Diodes

Diotec Semiconductor ESW6004/ESW6006 Superfast Efficient Rectifier Diodes feature soft reverse recovery and a very low recovery time. The ESW6004 has a 400V repetitive peak reverse voltage and a 400A peak forward surge current. Meanwhile, the ESW6006 has a 600V repetitive peak reverse voltage and a 600A peak forward surge current. The Diotec Semiconductor ESW6004/ESW6006 has a -50°C to +175°C junction temperature and is available in a TO-247 package.

Features

  • High forward current
  • Low reverse recovery time
  • Soft recovery characteristics
  • High-efficiency switching
  • Industry-standard case outline

Applications

  • Boost diode for power factor correction stages (PFC)
  • Free-wheeling diode for MOSFET or IGBT inverters

Specifications

  • 400V, 600V repetitive peak reverse voltage (VRRM)
  • 400A, 600A peak forward surge current (IFSM)
  • 35ns, 60ns reverse recovery time (Trr)
  • 120A repetitive peak forward current (IFRM)
  • 60A maximum average forward rectified current (IFAV)
  • <1.2V, 1.8V forward voltage (VF)
  • -50°C to +175°C junction temperature (Tj)

Typical Application

Application Circuit Diagram - Diotec Semiconductor ESW6004/ESW6006 Superfast Rectifier Diodes

Dimensions mm

Mechanical Drawing - Diotec Semiconductor ESW6004/ESW6006 Superfast Rectifier Diodes
Đã phát hành: 2023-07-06 | Đã cập nhật: 2023-10-20