Diotec Semiconductor LDI55-ADEEN Voltage Regulator

Diotec Semiconductor LDI55-ADEEN Voltage Regulator is a low dropout positive adjustable regulator with low power consumption. This regulator delivers a 15V output voltage and 1A output current. The LDI55-ADEEN regulator features 150mV dropout voltage at 150mA output current, On/Off function (EN), over current protection, thermal overload protection, and short-circuit protection function. This regulator operates at 50V maximum input voltage and -40°C to 85°C temperature range. The LDI55-ADEEN regulator complies with REACH and RoHS standards. The LDI55-ADEEN regulator is used in DC-DC converters, active SCSI termination regulators, battery-backed-up regulated supplies, smart meters, and electricity meters. 

Features

  • 150mV dropout voltage at 150mA output current
  • On/Off function (EN)
  • Over current protection
  • Thermal overload protection
  • Short-circuit protection function
  • Low power consumption
  • 15V output voltage
  • 1A output current
  • -40°C to 85°C operating temperature range
  • RoHS and REACH compliant

Applications

  • DC-DC converters
  • Active SCSI termination regulators
  • Battery-backed-up regulated supplies
  • Smart meters
  • Electricity meters
  • Post regulators for switch mode

Application Circuit

Application Circuit Diagram - Diotec Semiconductor LDI55-ADEEN Voltage Regulator

Block Diagram

Block Diagram - Diotec Semiconductor LDI55-ADEEN Voltage Regulator
Đã phát hành: 2024-04-29 | Đã cập nhật: 2024-05-30