Diotec Semiconductor MMFTP2319 P-Channel Enhancement Mode FET

Diotec Semiconductor MMFTP2319 P-Channel Enhancement Mode FET offers fast switching times in a SOT-23/TO-236 package. The MMFTP2319 FET features a 40V maximum drain-source voltage, 750mW maximum power dissipation, and a 4.2A maximum drain current in a -50°C to +150°C junction temperature range. The Diotec Semiconductor MMFTP2319 P-Channel Enhancement Mode FET is ideal for signal processing, battery management, drivers, and logic-level converters.

Features

  • Fast switching times
  • Commercial/industrial-grade
  • UL 94V-0 case material
  • SOT-23/TO-236 package style
  • Moisture Sensitivity Level (MSL) 1
  • Led-free, RoHS and REACH compliant

Applications

  • Signal processing
  • Battery management
  • Drivers
  • Logic level converters

Specifications

  • 40V maximum drain-source voltage
  • ±20V maximum gate-source voltage
  • 750mW maximum power dissipation
  • 4.2A maximum drain current
  • 30A maximum peak drain current
  • 1µA maximum drain-source leakage current
  • ±100nA maximum gate-source leakage current
  • 1V to 3V gate-source threshold voltage range
  • 80mΩ to 120mΩ maximum drain-source on-state resistance range
  • 1179pF typical input capacitance
  • 82pF typical output capacitance
  • 40pf typical reverse transfer capacitance
  • 15ns to 28ns typical turn-on time range
  • 4ns to 19ns typical turn-off time range
  • 20nC typical total gate charge
  • 4nC typical gate-source charge
  • 2.6nC typical gate-drain charge
  • 4.6Ω typical intrinsic gate resistance
  • 1.2V maximum forward voltage
  • 13.3ns typical reverse recovery time
  • 8.5nC reverse recovery charge
  • -55°C to +150°C junction temperature range
Đã phát hành: 2023-02-21 | Đã cập nhật: 2023-02-24