Diotec Semiconductor MMS3Z18BGW-AQ Zener Diode

Diotec Semiconductor MMS3Z18BGW-AQ Zener Diode is housed in a compact SOD‑323 surface‑mount package, providing a 300mW power dissipation. This diode delivers a nominal Zener voltage of 18V with a tight ±2% tolerance. The MMS3Z18BGW-AQ Zener diode exhibits a dynamic resistance of 45Ω with low reverse leakage current. This diode is AEC-Q101 qualified and RoHS-compliant. The MMS3Z18BGW-AQ Zener diode is lead and halogen-free. This diode is ideal for voltage stabilization and regulators.

Features

  • Sharp zener voltage breakdown
  • Low leakage current
  • AEC-Q101 qualified
  • RoHS compliant
  • Lead (Pb) and halogen-free

Applications

  • Voltage stabilization
  • Regulators

Specifications

  • 300mW power dissipation
  • 18V nominal Zener voltage 
  • 45Ω dynamic resistance
  • 0.005g weight
  • SOD‑323 package
  • -50°C to 150°C junction and storage temperature range

Dimension Diagram

Mechanical Drawing - Diotec Semiconductor MMS3Z18BGW-AQ Zener Diode
Đã phát hành: 2026-03-02 | Đã cập nhật: 2026-03-06