Diotec Semiconductor SB550 Schottky Diode

Diotec Semiconductor SB560-3G Schottky Diode features low forward voltage drop and high average forward current. This diode is RoHS and REACH compliant and weighs around 1g. The SB560-3G Schottky diode operates at -50°C to 175°C of storage temperature range, 5A of forward current, and 50V of repetitive reverse voltage. This SB560-3G offers 50V of forward voltage and 125A of forward surge current. The Schottky diode is typically used in polarity protection, free-wheeling diodes, and as an output rectifier in DC/DC converters.

Features

  • Low forward voltage drop
  • High average forward current
  • Reach and RoHS compliant

Specifications

  • -50°C to 150°C operating junction temperature range
  • -50°C to 175°C storage temperature range
  • 125A forward surge current
  • 5A forward current
  • 550V forward voltage
  • 60V repetitive reverse voltage
  • 125A forward surge current
  • 50μA reverse current

Applications

  • Polarity protection
  • Freewheeling
  • Output rectification in DC/DC converters
  • Commercial grade
Đã phát hành: 2022-05-20 | Đã cập nhật: 2022-08-02