Diotec Semiconductor DI317H Positive Adjustable Voltage Regulator
Diotec Semiconductor DI317H Positive Adjustable Voltage Regulator features high input voltage, low voltage drop, and adjustable output voltage. This regulator includes UL 94V-0 case material and weighs approximately 0.32g. The DI317H positive adjustable voltage regulator is RoHS and REACH compliant. This regulator has positive polarity, SMD/SMT mounting style, and adjustable output type. The DI317H positive adjustable voltage regulator operates at the -40°C to 125°C temperature range and offers a 1.5A output current and a 1.25V to 37V output voltage range. This regulator is ideally used in high-efficiency linear regulators, switch mode DC-DC converters, and battery-backed-up regulated supply.Features
- High input voltage
- Low voltage drop
- Adjustable output voltage
- RoHS and REACH compliant
Specifications
- 1.5A output current
- 1.25V to 37V output voltage range
- 25mV load regulation @Tj=25°C
- 1.25V typical reference voltage
- -55°C to 125°C storage temperature range
- -40°C to 125°C operating temperature range
Applications
- High-efficiency linear regulators
- Post regulators for switch mode DC-DC converters
- Battery-backed-up regulated supply
- Commercial/industrial grade
Dimension Diagram
Đã phát hành: 2023-11-30
| Đã cập nhật: 2023-12-21