Diotec Semiconductor SKx Schottky Barrier Rectifier Diodes
Diotec Semiconductor SKx Schottky Barrier Rectifier Diodes feature a low forward voltage drop and high average forward current. Diodes with the -AQ suffix are AEC-Q101 qualified. These SKx diodes come in a UL 94V-0 case material and a -50°C to +150°C operating junction temperature range. Diotec Semiconductor SKx Schottky Barrier Rectifier Diodes are ideal for output rectification in DC/DC converters, polarity protection, free-wheeling diodes, and applications in commercial/industrial, and automotive-grade environments.
Features
- Low forward voltage drop
- High average forward current
- AEC-Q101 qualified
- Suffix –AQ for AEC-Q101 qualification
- -50°C to +150°C operating junction temperature range
- RoHS, REACH, and conflict minerals compliant
- UL 94V-0 case material
- 260°C/10s solder and assembly conditions
Applications
- Output rectification in DC/DC converters
- Polarity protection
- Free-wheeling diodes
- Commercial grade
Đã phát hành: 2023-03-14
| Đã cập nhật: 2025-11-24