Diptronics DTSM-6 SMT Tactile Switches

Diptronics DTSM-6 SMT Tactile Switches are 6x6mm surface mount type tact switches with optional ground pin. Diptronics DTSM-6 tact switches feature a 50mA, 12VDC contact rating and 100mΩ maximum contact resistance. These tactile switches are ideal for use in audio and office automation equipment, instrumentation, communication, and white goods.

Features

  • 6x6mm, surface mounting type
  • Optional ground pin
  • Reflow solderable

Specifications

  • 50mA, 12VDC contact rating
  • 100mΩ maximum contact resistance
  • 100MΩ minimum 500VDC insulation resistance
  • 250VAC/1 minute dielectric strength
  • Operating force
    • 100±50gf, Black(K)
    • 160±50gf, Brown(N)
    • 260±50gf, Red(R)
    • 320±80gf, Salmon(S)
    • 520±130gf, Yellow(Y)
  • 0.25mm travel
  • Operating life
    • Phosphor bronze dome
      • 50,000 cycles for 520/320gf
      • 100,000 cycles for 260gf
      • 200,000 cycles for 160/100gf
    • Stainless steel dome
      • 300,000 cycles for 520/320gf
      • 500,000 cycles for 260gf
      • 1 million cycles for 160/100gf
  • -25°C to +70°C operating temperature range

Applications

  • Audio equipment
  • Office automation equipment
  • Instrumentation
  • Communication
  • White goods

Circuit

Application Circuit Diagram - Diptronics DTSM-6 SMT Tactile Switches
Đã phát hành: 2018-06-29 | Đã cập nhật: 2025-12-14