Diptronics ML9 Illuminated SMT Tactile Switches
Diptronics ML9 Illuminated Tactile Switches are 8.0mm x 8.4mm surface-mount type tact switches. The Diptronics ML9 switches feature a 50mA, 32VDC contact rating and 100mΩ maximum contact resistance. Five color choices are available: green, orange, red, blue, and white. Applications for Diptronics ML9 Illuminated Tactile Switches include automotive, network equipment, telecommunications, medical equipment, and industrial controls.Features
- 50mA, 32VDC contact rating
- 100mΩ maximum contact resistance
- 100MΩ minimum 100VDC insulation resistance
- 250VAC/1 minute dielectric strength
- 400±100gf operating force
- 0.45mm travel
- 300,000 operating life
- -40°C to +85°C operating temperature range
Applications
- Automotive
- Network equipment
- Telecommunications
- Medical equipment
- Industrial controls
Circuit
Đã phát hành: 2020-02-20
| Đã cập nhật: 2024-08-22