A display brightness of over 1000cd/m² (typ) allows for various applications in the industrial and medical field, even in direct sunlight. The DISPLAY VISIONS EA TFT015-22AI displays support many interface modes like the standard RGB interface, which is ideal even for fast-changing display content. The 4-wire SPI interface is designed for pin-saving applications, and the 16-bit and 8-bit µC data bus interface allows parallel access to the display.
The EA TFT015-22AITC includes an optically bonded (OCA) PCAP touch panel and an I2C interface, making it easy to directly read the coordinates. The single connector for the display interface, power supply for the backlight, and touch panel interface save time in production and space on the PCB, with only one single FPC connector necessary. The SMD mount features an EA WF030-39S connector as an accessory.
Features
- 1.5” TFT Full-color display
- 1100CD/M2 or 1000CD/M2 without/with touchpanel
- 4x Different interfaces are available:
- 18-Bit RGB interface
- 8-Bit Parallel interface
- 16-Bit Parallel interface
- SPI interface
- AACS technology with IPS for unlimited viewing angle
- 240 x 240 x 3 Dots, controller LCD: ST7789V, CTP: ST1615
- Wide temperature range (Top -20°C to +70°C)
- Supply voltage of 3.3V
- Optionally with optical bonded PCAP and controller ST 1615
Specifications
- -0.3V to +4.6V power supply voltage
- -0.3V to +4.6V logic signal input/output voltage
- -0.3V to +30V driver supply voltage
Interface select table
Overview