DISPLAY VISIONS EA TFT024-23ATNN Color Active Matrix LCD Module

DISPLAY VISIONS EA TFT024-23ATNN Color Active Matrix LCD Module uses amorphous silicon Thin Film Transistor (TFT) technology. The DISPLAY VISIONS EA TFT024-23ATNN has a display area of 240×320 pixels (RGB) and complies with RoHS environmental standards. The display is transflective, allowing it to be used without a backlight. This means that in bright ambient light, like sunlight, the display becomes brighter and offers better contrast for easier reading.

Features

  • 240x320 dots (color and monochrome)
  • High-contrast TFT display
  • Low power with 35mw only (w/o backlight)
  • Transflective mode
  • Sunlight readable
  • SPI interface, MOSI, CLK, CS, D/C
  • Wide -20°C to +70°C temperature range

Applications

  • Portable devices
  • Medical instruments
  • Automotive displays
  • Industrial
  • Consumer electronics
  • Outdoor equipment

Block Diagram

Block Diagram - DISPLAY VISIONS EA TFT024-23ATNN Color Active Matrix LCD Module
Đã phát hành: 2024-08-01 | Đã cập nhật: 2024-08-07