DISPLAY VISIONS eDIP Graphic Displays
DISPLAY VISIONS eDIP graphic displays are equipped with industry-leading integrated intelligence, a variety of integrated fonts, and a range of sophisticated graphics functions. These display modules come ready to operate with an operating voltage of 5V, are controlled by RS-232, SPI, or I2C interfaces, and require no programming of character sets and graphics routines. These devices are available with an integrated touch panel and are equipped with LED lighting with adjustable dimming.Features
- LCD Graphics display with a range of functions
- 8 built-in soft-fonts
- Up to 4x zoom
- Rotate by 90º
- 240x128, 320x240, 128x64, or 160x104 pixel options with LED backlight
- 3 onboard interface options: RS-232, SPI, I2C
- Screen color options include:
- Blue/White
- White/Black
- Amber/black
- Combinations of text and graphics with flashing attributes
- Positioning accurate to the pixel
- Available with and without touch panel
Đã phát hành: 2008-08-26
| Đã cập nhật: 2022-03-22