DISPLAY VISIONS DEMOPACK-RELAY Demonstration Kit

DISPLAY VISIONS DEMOPACK-RELAY Demonstration Kit consists of a smart touch 2.8" display and an evaluation board, with relay output and current measurement (up to ±5A). Four digital inputs for signals up to 30V are also available. The two analog inputs are open to measure external voltages 0 to +3.3V or higher with an onboard voltage divider. The onboard voltage regulator allows supply voltages from 5V to 30V.

Features

  • 2.8" Smart touch display, IPS technology
  • PCAP Touchpanel is optically bonded
  • Super bright >1000cd/m²
  • High-contrast TFT panel
  • Integrated HMI Controller
  • USB, RS-232, SPI, I²C interface
  • Wide temperature range (-20°C to +70°C)
  • Industrial grade display

Kit Contents

  • Smart touch 2.8" display with PCAP
  • Application board with relay output and current measurement

Dimensions (mm) & Overview

DISPLAY VISIONS DEMOPACK-RELAY Demonstration Kit
Đã phát hành: 2020-10-14 | Đã cập nhật: 2025-04-16