DLP Design DLP-RFS1280ACT Demonstration Platform
DLP Design's DLP-RFS1280ACT Demonstration Platform is designed to evaluate the DLP-RFS1280 RF Transceiver Module and help the user learn how to program and interface to the transceiver. The DLP-RFS1280ACT runs on the microcontroller development board. Less than 55K of the available flash program memory in the STM32L073RZ microcontroller is utilized to perform all available features of the DLP-RFS1280ACT. This platform includes a lighted LCD, whip antenna, speaker, and microphone for the walkie-talkie (or Push-To-Talk) mode; and ships complete with the NUCLEO-L073RZT6 microcontroller development board and a USB cable.Note: Proper demonstration of these features requires two DLP-RFS1280ACT Demonstration Platforms.
Features
- Simple Pairing Method with Other Transceivers
- Fully-Commented Demonstration C Source Code
- Low-Power NUCLEO-L073RZT6 Microcontroller Development Board
- Ranging (Distance-Measurement) Demonstration in Meters and Feet
- Lighted LCD Display
- Speaker and Microphone for Walkie-Talkie (Push-To-Talk) Demonstration
- Whip Antenna Included
- Software Selectable Internal or External Antenna
- Easy Mode Selection (LoRaTM, FLRC, or GFSK)
- Long-Range Ping Test
- CW and Modulated CW Settings
Đã phát hành: 2018-01-09
| Đã cập nhật: 2022-08-08