DLP Design DLP-HS-FPGA2 USB-FPGA Module
DLP Design DLP-HS-FPGA2 USB-FPGA Module is a low-cost, compact prototyping tool that can be used for rapid proof of concept or within educational environments. DLP Design DLP-HS-FPGA2 USB-FPGA Module is based on the Xilinx Spartan™ 3A and Future Technology Devices International's FT2232H Dual-Channel High-Speed USB IC. The DLP-HS-FPGA provides both the beginner and the experienced engineer with a rapid path to developing FPGA-based designs. As a bonus feature, one channel of the dual-channel USB interface is used to load user bit files directly to the SPI Flash—no external programmer is required. All that is needed to load bit files to the DLP-HS-FPGA is a Windows software utility (free with purchase), a Windows PC, and a USB cable. The DLP-HS-FPGA has on-board voltage regulators that generate all required power supply voltages from a single 5-volt source. Power for the module can be taken from either the host USB port or from a user-supplied, external 5-volt power supply via an onboard standard barrel connector.Features
- Xilinx XC3S200A-4FTG256C FPGA utilized on the DLP-HS-FPGA
- Xilinx XC3S400A-4FTG256C FPGA utilized on the DLP-HS-FPGA2
- Micron 32M x 8 DDR2 SDRAM memory
- Built-In Configuration Loader
- Writes the bit file directly to SPI flash via High-Speed USB 2.0 interface
- 63 User I/O Channels:
- 24 differential pairs and 8 global clocks
- 66MHz oscillator
- 133MHz DDR2 interface reference design provided
- USB port powered or 5V external power barrel jack
- USB 1.1 and 2.0 compatible interface
- Small Footprint 3.0 x 1.2" PCB and standard 50-Pin, 0.9" DIP interface
Đã phát hành: 2011-06-20
| Đã cập nhật: 2020-05-05