Doodle Labs RM-915 & RM-2450 Smart Radios
Doodle Labs RM-915 and RM-2450 Smart Radios are full-featured 2x2 MIMO radio and mesh routers in tiny form factors. The Doodle Labs devices provide a long-range, high-throughput data link between one or more mobile units and a control station. The advanced multiple-in multiple-out mesh system devices come in packages of 57mm x 65mm x 11mm. The devices incorporate Doodle Labs’ Mesh Rider® technology, optimized for applications that require long-range, mobile, and high-throughput wireless broadband connections. Doodle Labs RM-915 and RM-2450 Smart Radios were designed to allow mobile systems to maintain full functionality, like streaming HD video, from up to 10-plus kilometers.RM-915 (900Mhz) and RM-2450 (2450Mhz) Smart Radios come in Pro and Xtreme models. The maximum operating range is 8km for the Pro and >20km for the Xtreme.
Features
- Interference-resistant COFDM/MIMO for optimized link quality in challenging radio frequency environments
- Self-healing and self-forming mobile mesh for advanced swarming applications
- MIMO, multipath, forward error correction, and ACK-retransmits for reliability in industrial applications
- Long-range (up to 20 km) with up to 2W (33dBm) RF power
- Adaptive per-packet radio modulations and RF power to maximize link performance in dynamic environments
- Software-defined operating frequency bands for global applications
- Software-defined channel size of 3MHz to 40MHz for efficient re-use of spectrum
- Spatial multiplexing for enhanced throughput
- High data throughput (up to 100Mbps)
- Low Latency Ultra-Reliable Channel (URLLC) for Command and Control traffic
- Optimized 4K video streaming over wireless
- 256-bit AES encryption for highly sensitive applications
- Ethernet, UART, and USB interfaces to allow integration into various architectures
- Built on top of 802.11 standards and employing widely used platforms such as open-source Linux OpenWrt
- Embedded network management APIs
- Regulatory compliance for unwanted spurious emissions
- -40°C to +85°C industrial temperature range
Applications
- Unmanned aerial systems
- Unmanned ground vehicles
- Autonomous mining, agriculture, and forest vehicles
- Ports and warehouse applications
- Video surveillance for public safety
- Defense VANET applications
- Private wireless networks
- Utilities, smart grid control
- Backhaul to small cells
Resources
Smart Radio Models
Đã phát hành: 2019-05-24
| Đã cập nhật: 2023-08-18