Duracell High Power Lithium Batteries

Duracell High Power Lithium Batteries deliver reliable, long-lasting, high-energy power for specialty devices such as digital cameras. The batteries come standard with a storage guarantee of up to 10 years using Duralock Power Preserve Technology, so users can be confident these batteries will be ready when needed. Duracell High Power Lithium Batteries offer a high rate discharge capability under intermittent or continuous drain (high power construction) and are UL recognized.

Features

  • High energy density
  • High rate discharge capability under intermittent or continuous drain (high power construction)
  • Lightweight
  • High cell voltage
  • Immediate start-up capability
  • Flat discharge voltage
  • Wide operating and storage temperature capability
  • Extremely long shelf life
  • High level of reliability
  • Resistant to shock and vibration
  • Operation in any orientation
  • High altitude operation
  • UL recognized

Applications

  • Digital video cameras
  • SLR cameras
  • Flashes
  • Portable lights
  • Electronics and more
Đã phát hành: 2020-07-20 | Đã cập nhật: 2024-07-25