E-Switch E100 & E200 E-Stop Pushbutton Switches
E-Switch E100 and E200 E-Stop Pushbutton Switches are easy to operate with an eye-catching red actuator and multiple illumination options (LED, incandescent, and neon). These Emergency Stop (E-Stop) switches require a high actuation force (2kgf) and a push-lock turn to reset, making them perfect for harsh and rugged industrial-use environments. The E100 and E200 pushbutton switches consist of a 16mm cutout size with 5mm maximum panel thickness. These E-Stop switches feature a mechanical life of a minimum of 100,000 cycles and an electrical life of a minimum of 50,000 cycles. The E100 and E200 pushbutton switches operate from -25°C to 55°C (with a lamp) and -25°C to 70°C (without a lamp) temperature range. Typical applications include kiosks, electrical housewares, security devices, commercial appliances, medical equipment, and industrial controls.Features
- Easy operation
- High actuation force
- Multiple illumination options
- Pushlock turn design to reset
- 16mm cutout size
Specifications
- Contact arrangement:
- 1NC, 1NC+1NO, and 1NC/1NC (E100 series)
- 1NO/1NC+1NO/1NC, 1NO/1NC, 2NO, and 1NO (E200 series)
- Contact rating:
- 3A @125VAC, 1.5A @250VAC, 0.22A @24VDC, and 0.11A @250VDC (E100 series)
- 8A @125VAC, 5A @250VAC, 6A @24VDC, and 200mA @250VDC (E200 series)
- 50mΩ maximum contact resistance (initial)
- 100MΩ @500VDC minimum insulation resistance
- 1,500VAC dielectric strength
- 50,000 cycles minimum electrical life
- 100,000 cycles minimum mechanical life
- 2kgf actuation force
- 5mm maximum panel thickness
- IP65 moisture protection
- 1.1Nm mounting nut torque
- -25°C to 55°C (with lamp) and -25°C to 70°C (without lamp) operating temperature range
Applications
- Kiosks
- Electrical housewares
- Security devices
- Commercial appliances
- Medical equipment
- Industrial controls
Additional Resources
Videos
Đã phát hành: 2024-06-14
| Đã cập nhật: 2024-07-01