E-Switch PV10 Illuminated Anti-Vandal Switches

E-Switch PV10 Illuminated Anti-Vandal Switches are IP65-rated pushbuttons, performing for 1,000,000 cycles in a 40mm diameter panel cutout design. These snap-in switches are offered in red, green, and blue with DPDT contact forms, a 2A current rating, and 48VDC voltage rating. PV10 series anti-vandal pushbuttons require 6.5N actuation force to be turned on or off. Each color is available with momentary or latching on/off functionality. These illuminated E-Switch switches can operate between -20°C and +55° temperatures and are ideal for medical and industrial equipment, gaming and security devices, electrical housewares, and A/V hardware.

Features

  • Available in red, green, or blue
  • Offered with momentary or latching on /off functionality
  • 40mm diameter panel cutout
  • 2A, 48VDC electrical rating
  • 1,000,000 cycle mechanical life - 50,000 cycles electrical life
  • IP65 rated
  • 50mΩ max. contact resistance
  • 2000VAC dielectric strength
  • -20°C to +55°C operating temperature
  • IP65 protection
  • DPDT contact arrangement 
  • 6.5N actuation force

Applications

  • Medical equipment
  • Robotic harvester
  • Gaming devices
  • Industrial controls
  • Security devices
  • Electrical housewares
  • A/V hardware
  • Kiosks

Dimensions

Mechanical Drawing - E-Switch PV10 Illuminated Anti-Vandal Switches

Videos

Đã phát hành: 2018-09-19 | Đã cập nhật: 2022-10-20