E-Switch R1973 Illuminated Rocker Switches
E-Switch R1973 Illuminated Rocker Switches feature a 9A at 125VAC contact rating and a >1000MΩ insulation resistance. R1973 rocker switches offer various illumination and termination options and feature an operating temperature range of -30°C to +65°C. E-Switch R1973 Illuminated Rocker Switches are ideal for industrial, medical, lighting, audio/visual, and consumer electronic applications.Features
- Agency Approvals
- cURus
- VDE
- SPST and DPST
- Illumination options
- Multiple termination options
- Actuator marking available
- Standard 13mm x 19mm panel cutout size
Specifications
- Current Rating
- 9A at 125VAC [cURus]
- 6A at 250VAC [cURus]
- 4A(1) at 250VAC [VDE]
- 10,000 cycles electrical life
- 30,000 cycles mechanical life
- >1000MΩ insulation resistance
- >1,500VAC for 1 minute
- -30°C to +65°C operating temperature
- -30°C to +85°C storage temperature
- 0.7mm to 3.0mm panel thickness
Applications
- Industrial
- Medical
- Lighting
- Test/instrumentation
- Audio/visual
- Consumer electronics
Videos
Đã phát hành: 2018-11-20
| Đã cập nhật: 2022-10-20