E-Switch TL6215 Tact Switch

E-Switch TL6215 Tact Switch offers a 500,000-cycle life expectancy along with right angle or vertical termination, and multiple cap and illumination options. This E-Switch series also provides IP67 ratings for dust/moisture protection. Applications and markets for E-Switch TL6215 Tact Switch include medical equipment, audio/visual, computer peripherals, consumer electronics, telecommunications, instrumentation, and more.

Features

  • Illumination options
  • Right angle or vertical thru hole mount
  • IP67 ratings
  • Multiple cap options

Specifications

  • 50mA @ 12VDC Electrical Rating
  • 500,000 Cycles Electrical and Mechanical Life
  • 100mΩ (maximum) Contact Resistance
  • 100MΩ (min.) at 500VDC Insulation Resistance
  • 250VAC for 1 min. Dielectric Strength
  • -20°C to +70°C Operating Temperature
  • IP67 Dust/Moisture Protection
  • SPST (Single-Pole, Single-Throw) Contact Arrangement

Applications

  • Medical equipment
  • Audio/visual
  • Computer peripherals
  • Consumer electronics
  • Telecommunications
  • Instrumentation

PCB Layout

E-Switch TL6215 Tact Switch
Đã phát hành: 2015-10-06 | Đã cập nhật: 2022-03-11