E-T-A Circuit Breakers ESR10 Micro Series Relays

E-T-A Circuit Breakers ESR10 Micro Series is a solid-state relay capable of replacing electromechanical relays. The ESR10 is a plus switching (high side switch) closing relay (NO) in an ISO Micro automotive relay enclosure. The solid-state relays help to switch loads with current demands too high to be connected directly to the control gear. They feature three power classes of 10A for max. +85°C / (12VDC and 24VDC), 17A for max. +105°C / (12VDC and 24VDC), and 30A for max. +85°C (12VDC). E-T-A Circuit Breakers ESR10 Micro Series is suitable for all applications in DC 12V or 24V electrical systems where switching is required.

Features

  • Silent switching
  • Bidirectional control
  • Low current consumption
  • Long lifespan

Applications

  • Road vehicles
  • Construction and agricultural Vehicles
  • Watercrafts
Đã phát hành: 2016-11-07 | Đã cập nhật: 2022-03-11