E-T-A Circuit Breakers SMPS-T Switch Mode Power Supplies
E-T-A Circuit Breakers SMPS-T Switch Mode Power Supplies can be combined with the 4230-T MCB for AC primary circuit protection. These power supplies offer high efficiency and space-savings through compact design. The SMPS-T power supplies ensure increased machine uptime through a 150% power boost. These power supplies feature multiple mode options, such as constant current or hiccup mode limitation. The SMPS-T power supplies feature a 47Hz to 63Hz mains frequency range, >0.9 power factor correction (passive), and ±1% output voltage accuracy. These power supplies are used in industrial switch and control systems, machine building industry, and telecommunication systems.Features
- Can be combined with the 4230-T MCB for AC primary circuit protection
- Increased machine uptime through a 150% power boost
- Compact design
- Constant current or hiccup mode limitation
- Flexibly expandable through a facilitated connection of the power supplies in a series
Specifications
- 47Hz to 63Hz mains frequency range
- >0.9 power factor correction (passive)
- ±1% output voltage accuracy
- 2400μF maximum capacitive load
- 0% minimum load
- SMPS-T-01-1-120-DC24V-5A:
- 120W output power rating
- 5A rated output current
- >90% typical efficiency
- SMPS-T-01-1-240-DC24V-10A:
- 10A rated output current
- 240W output power rating
- >93% typical efficiency
- SMPS-T-01-1-480-DC24V-20A:
- 20A rated output current
- 480W output power rating
- >93% typical efficiency
Applications
- Industrial switch and control systems
- Machine building industry
- Telecommunication systems
SMPS-T-01-1-120-DC24V-5A Mechanical Diagram
SMPS-T-01-1-240-DC24V-10A Mechanical Diagram
SMPS-T-01-1-480-DC24V-20A Mechanical Diagram
Đã phát hành: 2024-08-30
| Đã cập nhật: 2024-09-25