E-T-A Circuit Breakers 1410-L2 Thermal Overcurrent Circuit Breakers

E-T-A Circuit Breakers 1410-L2 Thermal Overcurrent Circuit Breakers provide a small footprint and support PCB or integral mounting. The single-pole, press-to-reset thermal circuit breakers feature silver-plated solder pins, a 240VAC/28VDC (UL: 250VAC/50VDC) voltage rating, and a 0.63A to 10A current rating range. 1410-L2 circuit breakers offer extremely fast overload switching performance and changeover contacts suitable for providing status output signals. The 1410-L2 devices operate in temperatures from -20°C to +70°C. The 33mm long circuit breakers are ideal for medical equipment, telecom/data, motors, transformers, PCBs, hand-held machines, appliances, instrumentation, and more.

Features

  • Single pole
  • Rapid overload switching performance
  • Miniaturized form factor for easy PCB mounting
  • Changeover contacts suitable for providing status output signals
  • Available in a wide range of current ratings

Applications

  • Medical equipment
  • Telecom and datacom
  • Minus 48VDC
  • Household, hobby, and garden equipment
  • Lighting equipment
  • Motors and transformers
  • Hand-held machines and appliances

Specifications

  • 0.63A to 10A current rating range
  • Pollution degree 2
  • 2.5kV rated impulse withstand voltage
  • 1500VAC test voltage dielectric strength
  • >100MΩ insulation resistance at 500VDC
  • -20°C to +70°C ambient temperature range
  • Degree of protection
    • IP40 in the operating area
    • IP00 in the terminal area
Đã phát hành: 2017-09-13 | Đã cập nhật: 2022-05-25