Eagle-Picher LTC-3PN Batteries
Eagle-Picher LTC-3PN Batteries are ideal for applications that have little space and need a reliable, high-energy source. Available in three PCB mounting configurations with 350 mAh packed into 0.0975 in2, Eagle-Picher's LTC-3PN lithium-thionyl chloride battery series has the flexibility to be designed for any mounting geometry.Features
- Compliant with lead-free RoHS and WEEE EC directives
- Low profile, prismatic design
- Stainless steel construction provides corrosion resistance, hermetic seal and structural integrity
- Years of low rate continuous use
- Stand-by use with 80% capacity retention after 15 years at room temperature
- Highly efficient utilization of valuable board space
- Wave solderable (limit solder bath exposure to a maximum of 5 seconds)
- High energy density compared to other chemistries
- No charging circuits required
- Higher cell voltage allows for fewer cells and high reliability
- Flat discharge characteristics provide optimum voltage regulation
- Non-pressurized system allow for high temperature usage
- Ship unrestricted. IATA No. UN3090
- Underwriters Laboratories recognized component
Đã phát hành: 2008-02-26
| Đã cập nhật: 2022-03-11