EAO Series 45 Switches & Indicators

EAO Series 45 Switches and Indicators combines a vast array of machine operating functions with outstanding technical properties. These rugged devices are rated up to IP69K and are easy to assemble and use. Penetration by dust and liquids is prevented even under the most adverse conditions. The Series 45 products from EAO provide a long service life (up to 10m switching cycles, depending on function) and are resistant to aggressive cleaning agents, oils, dyes, and other chemical substances.

Features

  • Comprehensive and modular series
  • Rugged in use (up to IP69K)
  • Easy to assemble and use
  • Modern design with many options
  • Long service life

Applications

  • Food and beverage
  • Packaging systems
  • CNC machinery
  • Textile production

Specifications

  • IP Front Protection
    • IP40
    • IP65
    • IP66
    • IP67
    • IP69K
  • 500VAC voltage rating
  • 22.3mm and 30.5mm mounting cutouts
  • Terminal
    • Screw terminal
    • PCB
    • Spring-loaded terminal
  • Plastic lens material

Product Overview

EAO Series 45 Switches & Indicators

Videos

Đã phát hành: 2016-09-07 | Đã cập nhật: 2024-07-31