Eaton Electrical PDG Power Defense Molded Case Circuit Breakers

Eaton Electrical PDG Power Defense Molded Case Circuit Breakers deliver predictive diagnostics that help uncover, diagnose, and stop power outages. These circuit breakers feature interrupting ratings of 18kA, 25kA, and 35kA at 480V. The PDG circuit breakers are available in pole configurations of 1 pole, 2 poles, and 3 poles. These molded case circuit breakers are globally rated and RoHS compliant. The PDG power defense molded case circuit breakers are ideal for industrial automation. Typical applications include electrical OEMs, machinery OEMs, mining breakers up to 1100VAC, earth leakage, and DC breakers 125VDC to 750VDC.

Features

  • 480V rated voltage
  • 15A to 60A rated current range
  • 18kA, 25kA, and 35kA at 480V interrupting ratings
  • Pole configurations of 1 pole, 2 poles, and 3 poles
  • RoHS compliant

Applications

  • Electrical OEMs
  • Machinery OEMs
  • Navy breakers:
    • UL 489 supplement SB
    • MIL-C-17588
    • MIL-C-17361
    • ABS/NVR
  • Mining breakers up to 1100VAC
  • Earth leakage
  • DC breakers 125VDC to 750VDC
  • Engine generator breakers 15A to 1200A
  • Current-limiting breakers
Đã phát hành: 2026-02-04 | Đã cập nhật: 2026-03-24