Eaton Electronics AGA Fast-Acting Glass Tube Fuses

Eaton Electronics AGA Fast-Acting Glass Tube Fuses feature nickel-plated brass endcap construction and have a physical size of 1/4" x 1 5/8" (6.4mm x 15.9mm). This fast-acting series is UL listed and meets standard 248-14, in addition to several other certifications. The AGA Fast-Acting Glass Tube Fuses include in an optional axial leaded version.

Features

  • Fast acting
  • 1/4" x 5/8" (6.4mm x 15.9mm) physical size
  • Glass tube, nickel-plated brass endcap construction
  • Optional axial leaded version available
  • UL listed, meets standard 248-14
Đã phát hành: 2019-08-07 | Đã cập nhật: 2024-10-07