Eaton Electronics C519 Time-Delay Glass Tube Fuses

Eaton Electronics C519 Time-Delay Glass Tube Fuses feature nickel-based brass endcap construction and dimensions of 5mm x 15mm. The fuses offer a rated current of 125mA to 7A. The C519 Time-Delay Glass Tube Fuses are UL listed and meet UL 248-14 standards in addition to several other certifications.

Features

  • Time-delay type
  • 5mm x 15mm physical size
  • Nickel-plated brass endcap construction
  • 125mA to 7A rated current
  • UL listed, meets standard UL 248-14
  • RoHS compliant

Dimensions - mm

Eaton Electronics C519 Time-Delay Glass Tube Fuses
Đã phát hành: 2019-09-25 | Đã cập nhật: 2024-10-07