Eaton Electronics HCMA1305 High Current Power Inductors

Eaton Electronics HCMA1305 High Current Power Inductors are automotive grade and offered in a 13.8mm X 12.5mm footprint surface-mount package. The magnetically sealed devices feature low EMI and a frequency range up to 5MHz. Coiltronics / Eaton HCMA1305 High Current Power Inductors are AEC-Q200 Grade 3 qualified with high current carrying capacity and low core losses. Ideal applications include body electronics, advanced driver assistance systems, infotainment and cluster electronics, and chassis and safety electronics.

Features

  • Automotive Grade 3 qualified
  • High current carrying capacity
  • Low core losses
  • Magnetically shielded, low EMI
  • Frequency range up to 5MHz
  • 0.10μH to 33μH inductance range from 
  • 5.2A to 118A current range from 
  • 13.8mm x 12.5mm surface-mount package in a 5.0mm height
  • Powder iron core material
  • Halogen-free, lead-free, RoHS compliant

Applications

  • Body electronics
    • Central body control module
    • Vehicle access control system
    • Headlamps, tail lamps and interior lighting
    • Heating Ventilation and Air Conditioning controllers (HVAC)
    • Doors, window lift and seat control
  • Advanced driver assistance systems
    • Adaptive cruise control (ACC)
    • Automatic parking control
    • Collision avoidance system
    • Car black box system
  • Infotainment and cluster electronics
    • Audio subsystem: head unit and trunk amp
    • Digital instrument cluster
    • In-Vehicle Infotainment (IVI) and navigation
  • Chassis and safety electronics
    • Airbag control unit
    • Electronic Stability Control system (ESC)
    • Electric parking brake
    • Electronic Power Steering (EPS)
Đã phát hành: 2014-10-17 | Đã cập nhật: 2024-10-08