Eaton Electronics EXLA1V10 Automotive High Current Molded Inductors
Eaton Electronics EXLA1V10 Automotive High Current Molded Inductors offer a 0.28μH to 15μH inductance range, 9A to 58A current range, and soft saturation. These magnetically shielded inductors feature low electromagnetic interference (EMI), low DC resistance (DCR), and high current-carrying capacity. Eaton Electronics EXLA1V10 Automotive High Current Molded Inductors are halogen free, lead free, AEC-Q200 qualified, and RoHS compliant. Typical applications include LED lighting, advanced driver assistance systems (ADAS), adaptive cruise control (ACC), collision avoidance, infotainment, cluster electronics, and battery management systems (BMS).Features
- High current carrying capacity
- AEC-Q200 certified
- Low DCR and high efficiency
- Magnetically shielded and low EMI
- Soft saturation
- Alloy powder core material
- Surface-mount package
- Moisture sensitivity level (MSL): 1
- Lead free
- Halogen free
- RoHS compliant
Applications
- LED lighting
- ADAS
- ACC
- Collision avoidance
- Infotainment and cluster electronics
- BMS
- Electric pumps, motor control, and auxiliaries
- Powertrain control modules (PCU) and engine control modules (ECM)
- Electronic control units (ECU)
Specifications
- 0.28μH to 15μH inductance range
- 9A to 58A current range
- -55°C to +155°C operating temperature range (ambient plus self-temperature rise)
- Package dimensions
- EXLA1V1003: 12.2mm x 11.3mm x 3.1mm
- EXLA1V1006: 12.2mm x 11.3mm x 6.0mm
- EXLA1V1010: 12.2mm x 11.3mm x 10.0mm
Đã phát hành: 2023-01-30
| Đã cập nhật: 2024-10-10