Eaton Electronics MPI25-V2 Miniature Power Inductors

Eaton Electronics MPI25-V2 Miniature Power Inductors are low EMI, low-profile devices with a high current carrying capacity. The MPI25-V2 series is magnetically shielded and features a rugged flexible construction. Eaton MPI25-V2 Miniature Power Inductors offer a self-resonant frequency range greater than 25MHz, an inductance range from 0.33μH to 4.7μH, and a current range from 1.2A to 7.5A.

Features

  • High current carrying capacity in a compact standard 1008 (2520 metric) footprint
  • Magnetically shielded, low EMI
  • Rugged construction
  • Self-resonant frequency (SRF) greater than 25MHz
  • Inductance range from 0.33µH to 4.7µH
  • Current range from 1.2A to 7.5A
  • 2.7mm x 2.2mm footprint surface-mount package in 1.05mm and 1.25mm heights
  • Moisture Sensitivity Level (MSL) 1

Applications

  • Mobile/smartphones
  • Handheld/mobile equipment
  • Tablets/e-readers
  • Digital cameras
  • Wearable devices
  • Notebook/netbook/laptop regulators
  • Portable media players

Specifications

  • -40°C to +125°C storage temperature range
  • -40°C to +125°C operating temperature range
  • J-STD-020 compliant solder reflow temperature
  • Halogen and lead free, RoHS complaint

Dimensions: mm

Mechanical Drawing - Eaton Electronics MPI25-V2 Miniature Power Inductors

Videos

Đã phát hành: 2018-10-22 | Đã cập nhật: 2024-10-09