Eaton Electronics CB61F Fast-Acting SMD Brick™ Fuses

Eaton Electronics CB61F Fast-Acting SMD Brick™ Fuses offer current ratings of 2A to 40A in a 2410 (6125 metric) compact footprint. These fast-acting fuses are designed to UL 248 and have high interrupting ratings. They are reflow and wave solder compatible. Other features include wire-in-air design, moisture sensitivity level (MSL) 1, lead free, halogen free, and RoHS compliance. The CB61F Fast-Acting SMD Brick Fuses are ideal for applications such as power supplies, servers, medical equipment, consumer electronics, and much more.

Features

  • 2A to 40A current ratings
  • Fast-acting
  • 2410 (6125 metric) compact footprint
  • Designed to UL 248
  • High interrupting ratings
  • Reflow and wave solder compatible
  • Wire-in-air design
  • MSL 1
  • CQC approved
  • cULus certified and PSE Level 1 certified
  • Environmental integrity: lead free, halogen free, RoHS compliant, presents no disposal issues at end of life

Applications

  • Power supplies
  • Servers
  • Medical equipment
  • White goods
  • Battery chargers
  • Consumer electronics
  • Test equipment
  • Battery pack protection

Package Dimensions (mm)

Eaton Electronics CB61F Fast-Acting SMD Brick™ Fuses
Đã phát hành: 2012-02-06 | Đã cập nhật: 2024-10-08