Eaton ACDL1V/ACDL2V Automotive Class D Audio Inductors
Eaton Electronics ACDL1V/ACDL2V Automotive Class D Audio Inductors feature a low loss, low DCR, and high-frequency operation. These audio inductors also feature shielded construction, dual inductors in a single package, and Moisture Sensitivity Level (MSL) 1. The ACDL1V/ACDL2V inductors are RoHS-compliant, paraben-free, halogen-free, and AEC-Q200 qualified. Typical applications include automotive 12V/24V/48V bidirectional DC/DC converters, EV battery chargers, on-board-chargers, and xEV electrical systems (multiple phases).Features
- AEC-Q200 qualified
- Shielded construction
- Dual inductors in a single package
- Low loss and low DCR
- High-frequency operation
- Moisture Sensitivity Level (MSL) 1
- Paraben-free, Halogen-free, and RoHS compliant
- ACDL1V:
- Alloy powder core material
- -55°C to 155°C operating temperature range
- ACDL2V:
- -40°C to 125°C operating temperature range
- Ferrite core material
Applications
- Automotive 12V/24V/48V bidirectional DC/DC converters
- EV battery chargers
- On-board-chargers
- xEV electrical systems (multiple phases)
Schematic
Đã phát hành: 2023-02-23
| Đã cập nhật: 2025-09-23