Eaton ACE2V3225 Common-Mode Chip Inductors

Eaton ACE2V3225 Common-Mode Chip Inductors are AEC-Q200 qualified automotive-grade chip inductors with OPEN Alliance 2.0 compliance. These chip inductors provide excellent filtering with low parasitic capacitance to minimize noise intrusion in data lines on CAN and Ethernet vehicle connectivity modules. Eaton ACE2V3225 chip inductors offer a common-mode inductance range from 80µH to 200µH and 3000Ω to 9500Ω common-mode impedance range. These common-mode chip inductors operate within the -40°C to 125°C temperature range and are available in 1210 (3225 metric) packages. Applications include Ethernet architectures, advanced driver assistance systems (ADAS), infotainment, safety cameras, sensors, powertrains, and electric vehicles (EVs).

Features

  • AEC-Q200 qualified
  • Compliant with OPEN Alliance 2.0
  • -40°C to 125°C storage temperature range (component)
  • 1210 (3225 metric) package
  • Moisture sensitivity level (MSL)-1
  • -40°C to 125°C operating temperature range (ambient plus self-temperature rise)

Applications

  • Ethernet architectures
  • EVs
  • Powertrains
  • ADAS
  • Infotainment, safety cameras, and sensors

Schematic

Schematic - Eaton ACE2V3225 Common-Mode Chip Inductors

Pad Layout

Mechanical Drawing - Eaton ACE2V3225 Common-Mode Chip Inductors
Đã phát hành: 2022-11-14 | Đã cập nhật: 2026-03-03