Eaton Electronics C310FH Ceramic Tube Fuses
Eaton Electronics C310FH Ceramic Tube Fuses are compactly designed, fast-acting fuses with high breaking capacity. These fuses are designed for AC power adapters with a voltage rating of up to 250V. The C310FH series features a current rating from 1.25A to 2A. The C310FH Ceramic Tube Fuses incorporate nickel-plated brass single end-cap construction. Typical applications include power supplies, LED, general lighting, consumer electronics, desktops, laptops, notebooks, and test equipment.Features
- Fast acting
- High breaking capacity
- Nickel-plated brass single end-cap construction
- Utilizes less board space due to compact design
- Halogen and lead free
- RoHS compliant
Applications
- Power supplies
- LED and general lighting
- Consumer electronics
- Desktops, laptops, and notebooks
- Test equipment
Specifications
- 1.25A to 2.0A current rating
- 250VAC voltage rating
- 60mΩ typical DC cold resistance
- 120mV maximum voltage drop
Đã phát hành: 2017-09-20
| Đã cập nhật: 2024-10-08