Eaton CCP2B CUBEFuse Circuit Protector Bases

Eaton CCP2B CUBEFuse™ Circuit Protector Bases are UL 98 horsepower-rated fused branch circuit disconnects that offer a high 200kA short-circuit current rating (SCCR). A patented amp rating rejection feature helps prevent overfusing, while a built-in switch/fuse interlock prevents fuse removal or installation while energized. The Bussmann™ series CCP2B with CUBEFuse simplifies selective coordination for code compliance and provides a lockout / tagout function for isolating individual branch circuit loads to promote safe work practices. These components use finger-safe, current-limiting Class CF CUBEFuse with Class J performance, available in time-delay or fast-acting versions from 1A to 100A. Eaton CCP2B CUBEFuse Circuit Protector Bases are primarily used in the Bussmann series Quik-Spec™ Coordination Panelboards.

Features

  • UL 98 listed for branch circuit disconnect
  • Uses finger-safe, current-limiting Class CF CUBEFuse with Class J performance available in time-delay or fast-acting versions from 1A to 100A
  • Patented amp rating rejection feature helps prevent overfusing
  • Built-in switch/fuse interlock prevents removing or installing a fuse while energized
  • Disconnect rated to provide a means for load isolation
  • 1-, 2-, and 3-pole versions are horsepower rated
  • UL and cULus listed
  • Open fuse indication lamp per pole speeds troubleshooting
  • Additional open fuse indication can be provided by using the time-delay indicating CUBEFuse in ratings from 6A to 100A
  • Permanent lockout / tagout and lock-on provision using a 1/4” lock

Specifications

  • High 200 kA short-circuit current rating
  • Switch amp ratings and rejection breaks
  • 15A, 20A, 30A, 40A, 50A, 60A, 70A, 90A, and 100A
  • 1, 2, and 3 poles
  • -20°C to +75°C operating temperature range
  • Voltage ratings
    • 347VAC (1-pole switches)
    • 600VAC (2- and 3-pole switches)
    • 125VDC ratings (switch amp rating and installed fuse amp rating dependent)

Product Details

Chart - Eaton CCP2B CUBEFuse Circuit Protector Bases
Đã phát hành: 2020-02-03 | Đã cập nhật: 2024-04-23