Eaton Electrical Definite Purpose Contactors

Eaton Electrical Definite Purpose (DP) Contactors and Starters are electrically operated switching devices that serve the heating, ventilation, air-conditioning, and refrigeration (HVAC) industry. Eaton DP Contactors are subjected to stringent quality assurance inspections and testing procedures. The devices are suited for low-duty-cycle applications requiring cost-effective switching of single- and three-phase loads, such as small motors and resistive heating loads.

Features

  • Completely encased design is impervious to dust and other environmental elements
  • 15A to 360A contactor ratings
  • Single-, two-, three-, and four-pole configurations
  • Contactors and starters (up to 60A)
  • Open components and enclosed designs
  • UL LZGH2/8-certified for use with A2L refrigerants

Applications

  • HVAC
  • Industrial equipment
  • Food processing
  • Telecom
  • Mobile equipment
  • Electric heaters
  • Motor control

Videos

Đã phát hành: 2025-05-02 | Đã cập nhật: 2025-06-16