Eaton Electronics EC1D Metalized Aluminum Can DC-Link Capacitors
Eaton Electronics EC1D Metalized Polypropylene Aluminum Can DC-Link Capacitors are self-healing capacitors with high ripple current and low loss. The EC1D features male and female screw terminal options and a 600VDC to 2000VDC voltage range. These Eaton DC-link capacitors are ideal for DC filtering, energy storage systems, motor drivers, solar inverters, and more.
Features
- Self-healing
- High ripple current and low loss
- High capacitance density
- Male and female screw terminal options
- 600VDC to 2000VDC voltage range
- Meets UL 810 construction only (up to 2200μF)
Applications
- DC filtering
- Energy storage systems
- Motor drives
- Solar inverters
- Windmill systems
Specifications
- 90μF to 5600μF capacitance range
- 39A to 100A rated current range
- UL recognized, construction only, File number: E537534
- -40°C to +85°C operating temperature range
Dimensions
Đã phát hành: 2026-04-03
| Đã cập nhật: 2026-04-08