Eaton Electrical Freedom NEMA Motor Control Contactors & Starters
Eaton Electrical Freedom NEMA Motor Control Contactors and Starters feature a compact, space-saving design with high-strength, high-impact, and temperature-resistant insulating materials. Adjustable bimetallic ambient compensated overload relays with interchangeable heater packs cover applications up to 900hp and reduce the number of different contactor/overload relay combinations that have to be stocked. The Eaton Freedom series includes optional fixed heater overloads. These motor control contactors and starters are designed to meet or exceed NEMA, UL, CSA, VDE, BS, and other international standards and listings. The devices offer easy coil changes and inspectable/replaceable contacts.Features
- Meets or exceeds NEMA, UL, CSA, VDE, BS, and other international standards and listings
- Adjustable bimetallic ambient compensated overload relays with interchangeable heater packs, reducing the number of different contactor/overload relay combinations that have to be stocked - fixed heater overloads optional
- Electronic overload relay (C440) available as a standalone unit and assembled with Freedom contactor
- Horizontal or vertical mounting on upright panel
- Screw-type power terminals have captive, backed-out, self-lifting pressure plates with ± screws for reduced wiring time
- Accessible terminals for easy wiring - optional fingerproof shields available to prevent electrical shock
- Full line of snap-on accessories
- Top-located coil terminals are convenient and readily accessible
- Sized based on standard NEMA classifications
- Easy coil change and inspectable/replaceable contacts
- Available in open and NEMA Type 1, 3R, 4/4X, and 12 enclosures
Applications
- Motor control
- Power distribution
- Industrial automation
Videos
Đã phát hành: 2025-05-04
| Đã cập nhật: 2025-06-19