Eaton Electronics HCF1007 High Frequency Power Inductors

Eaton Electronics HCF1007 High-Frequency Power Inductors are halogen-free, RoHS compliant SMD devices with a ferrite core. The HCF1007 components offer secure, 3-terminal mounting, high current carrying capacity, low core losses, controlled DCR tolerance for sensing circuits, inductance range from 0.3µH to 10.0µH, current range from 5.3A to 48A, and a frequency range up to 1MHz. Applications for the Coiltronics / Eaton HCF1007 High-Frequency Power Inductors are point-of-load modules, multi-phase regulators, voltage regulator modules (VRM), desktop / server VRMs and EVRDs, data networking and storage systems, notebook regulators, graphics cards, battery power systems, and DCR current sensing.

Features

  • 10.3mm x 8.1mm x 6.65mm surface mount package
  • Ferrite core material
  • Secure 3-terminal mounting
  • High current carrying capacity, low core losses
  • -40°C to +125°C operating / storage temperature range
  • Tight DCR tolerance for sensing circuits
  • Inductance range from 0.3µH to 10.0µH
  • Current range from 5.3A to 48A
  • Frequency range up to 1MHz

Applications

  • Point-of-load modules
  • Multi-phase regulators
  • Voltage Regulator Module (VRM)
  • Desktop and server VRMs and EVRDs
  • Data networking and storage systems
  • Graphics cards and battery power systems
  • DCR current sensing
Đã phát hành: 2010-09-30 | Đã cập nhật: 2024-10-08