Eaton Electronics LANxV LAN Transformers

Eaton Electronics LANxV LAN Transformers are available in PoE and non-PoE variations, making them suitable for a wide range of applications. These transformers offer a 1500VAC isolation rating between the primary and secondary and come in a surface-mount design with single-, dual-, and quad-port options. The PoE LAN transformers are suitable for SELV/ELV equipment, IP telephones, wireless LAN access points, and IoT applications, while the non-PoE transformers are ideal for RJ45 network interface cards, Ethernet switches, and industrial automation applications. Eaton Electronics LANxV LAN Transformers feature a toroid core winding and a storage temperature range of -40°C to +125°C.

Features

  • PoE and non-PoE options
  • Single-, dual-, and quad-port designs
  • Toroid core winding
  • Surface-mount design
  • 1500VAC isolation between primary and secondary

Applications

  • PoE
    • SELV/ELV equipment
    • IP telephones
    • Wireless LAN access points
    • IoT
    • Smart TVs
    • Network cameras
    • Data centers
  • Non-PoE
    • RJ45 network interface cards
    • Ethernet switches
    • Routers
    • Industrial automation

Videos

Đã phát hành: 2024-01-30 | Đã cập nhật: 2024-10-07